Sutton Tools 1-Piece Long Nose Plier, 206mm Overall VDE/1000V Approved, 44mm Jaw

Subtotal (1 unit)*

$202.47

(exc. GST)

$222.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.47

*price indicative

RS Stock No.:
141-307
Mfr. Part No.:
348I
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Sub Type

Insulated

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

206mm

VDE/1000V Approved

Yes

Material

HCS

Jaw Length

44mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy