Klein Tools 1-Piece Long Nose Plier, 223mm Overall VDE/1000V Approved, 59mm Jaw

Subtotal (1 unit)*

$137.34

(exc. GST)

$151.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.34

*price indicative

RS Stock No.:
228-6430
Mfr. Part No.:
2038EINS
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Long Nose Plier

Sub Type

Long Nose Pliers

Number of Pieces

1

Overall Length

223mm

VDE/1000V Approved

Yes

Material

Hardened Steel

Jaw Length

59mm

Standards/Approvals

IEC 60900 and ASTM F1505

COO (Country of Origin):
US
The Klein Tools 8 inch slim insulated long nose side cutter plier is 1000V rated and VDE certified for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. The durable, moulded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools. It has hot riveted joint for smooth action and no handle wobble.

It has side cutting knives at hinge

Its extended handles provide added reach and leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy