BETA 12-Piece Hose Clamp Plier Set, Straight Tip
- RS Stock No.:
- 225-7082
- Mfr. Part No.:
- 1481/C12
- Brand:
- BETA
Subtotal (1 unit)*
$275.70
(exc. GST)
$303.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.70 |
*price indicative
- RS Stock No.:
- 225-7082
- Mfr. Part No.:
- 1481/C12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Plier Type | Plier Set | |
| Number of Pieces | 12 | |
| Material | Plastic | |
| Tip Style | Straight | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Plier Type Plier Set | ||
Number of Pieces 12 | ||
Material Plastic | ||
Tip Style Straight | ||
Non Sparking No | ||
RoHS Status: Exempt
The BETA kit of 6 pairs of hose pliers that are sturdy and reliable. It contents 2 different pairs of pliers size 1/4", 2 different pairs of pliers size 3/8", 2 different pairs of pliers size 5/16" and 3 pairs of rubber caps.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3-Piece Hose Clamp Plier Set 190 mm Straight Tip
- BETA 1-Piece Plier Set, Straight Tip
- BETA 1169/D3 3-Piece Plier Set 160 → 180 mm Overall
- BETA 1169GBM/D3 3-Piece Plier Set 160 mm, 180 mm Overall
- BETA 1169G/D3 3-Piece Plier Set 160 mm, 180 mm Overall
- BETA 1169BM/D3 3-Piece Plier Set 160 mm, 180 mm Overall
- BETA 1169MQ/D2 2-Piece Plier Set VDE/1000V 180 mm Overall
- BETA 1169N/D4 4-Piece Plier Set 160 mm 250 mm Overall
