BETA 1169GBM/D3 3-Piece Plier Plier Set
- RS Stock No.:
- 616-700
- Mfr. Part No.:
- 1169GBM/D3
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$190.74
(exc. GST)
$209.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.74 |
*price indicative
- RS Stock No.:
- 616-700
- Mfr. Part No.:
- 1169GBM/D3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 1169GBM/D3 | |
| Set Contents | Extra-Long Needle Knurled Nose Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 1169GBM/D3 | ||
Set Contents Extra-Long Needle Knurled Nose Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Plier set is a robust trio crafted for gripping, cutting and precision tasks in electrical, mechanical and industrial applications. Each tool features bi-material handles with an industrial finish, offering enhanced comfort, control and durability. The set includes one combination plier, one long needle nose plier and one diagonal cutting nipper — a versatile lineup for professionals and DIY enthusiasts alike.
Bi material handles for ergonomic grip and reduced hand fatigue
Industrial finish for long lasting performance in demanding environments
Suitable for gripping, cutting and fine manipulation tasks
