BETA 1169/D3 3-Piece Plier Set
- RS Stock No.:
- 616-695
- Mfr. Part No.:
- 1169/D3
- Brand:
- BETA
Subtotal (1 unit)*
$158.62
(exc. GST)
$174.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.62 |
*price indicative
- RS Stock No.:
- 616-695
- Mfr. Part No.:
- 1169/D3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 1169/D3 | |
| Set Contents | 1 Combination Pliers, 1 Long Needle Nose Pliers, 1 Diagonal Cutting Nippers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 1169/D3 | ||
Set Contents 1 Combination Pliers, 1 Long Needle Nose Pliers, 1 Diagonal Cutting Nippers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Plier set is a versatile trio designed for gripping, cutting and precision handling in electrical, mechanical and general maintenance tasks. It includes one combination plier, one long needle nose plier and one diagonal cutting nipper, each crafted for durability and ergonomic comfort. Ideal for professionals and DIY users alike.
Includes combination plier, long needle nose plier and diagonal cutting nipper
Made from high quality steel for strength and longevity
Slip resistant handles for secure and comfortable grip
Suitable for gripping, cutting and fine manipulation tasks
