BETA 1169N/D4 4-Piece Plier Plier Set
- RS Stock No.:
- 616-694
- Mfr. Part No.:
- 1169N/D4
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$243.01
(exc. GST)
$267.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.01 |
*price indicative
- RS Stock No.:
- 616-694
- Mfr. Part No.:
- 1169N/D4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | 1169N/D4 | |
| Standards/Approvals | No | |
| Set Contents | Slip Joint Pliers | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number 1169N/D4 | ||
Standards/Approvals No | ||
Set Contents Slip Joint Pliers | ||
RoHS Status: Exempt
The BETA Plier set is a comprehensive 4-piece collection designed for gripping, cutting and precision tasks in demanding industrial and mechanical environments. It includes heavy-duty combination pliers, long needle nose pliers, cutting nippers (chrome-plated) and slip joint pliers with boxed joints and phosphated finish. Each tool is built for durability and control, making this set Ideal for professionals who need reliable performance across varied applications.
Chrome plated finish on cutting nippers for corrosion resistance
Slip joint pliers feature boxed joints and phosphated surface for added strength
Ergonomic handles for secure and comfortable grip
Suitable for electrical, mechanical and industrial maintenance tasks
