Subtotal (1 unit)*
$254.14
(exc. GST)
$279.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.14 |
*price indicative
- RS Stock No.:
- 233-1229
- Mfr. Part No.:
- 1031/S4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 1 | |
| Set Contents | Pliers Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 1 | ||
Set Contents Pliers Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 4 circle pliers.
Weight 650 g
