BETA 1169MQ/D2 2-Piece Plier Set
- RS Stock No.:
- 616-698
- Mfr. Part No.:
- 1169MQ/D2
- Brand:
- BETA
Subtotal (1 unit)*
$222.07
(exc. GST)
$244.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.07 |
*price indicative
- RS Stock No.:
- 616-698
- Mfr. Part No.:
- 1169MQ/D2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier Set | |
| Number of Pieces | 2 | |
| Model Number | 1169MQ/D2 | |
| Set Contents | Diagonal Cutting Nippers 160 mm, Combination Pliers 180 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier Set | ||
Number of Pieces 2 | ||
Model Number 1169MQ/D2 | ||
Set Contents Diagonal Cutting Nippers 160 mm, Combination Pliers 180 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Assortment featuring one insulated combination plier and one insulated diagonal cutting nipper, designed to provide safety and efficiency when working with electrical components. Both tools offer comfortable grips and reliable insulation to protect against electric shock.
Insulated handles for electrical safety
Comfortable grip for ease of use
Suitable for cutting and gripping tasks in electrical work
