BETA 1-Piece Collar Removal Pliers
- RS Stock No.:
- 225-7056
- Mfr. Part No.:
- 1472FCA
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7056
- Mfr. Part No.:
- 1472FCA
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Collar Removal Pliers | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Finish | Chrome | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Collar Removal Pliers | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Finish Chrome | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA collar removal plier with Visa type rack has easy block opening without risk of causing damage.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- BETA 1-Piece Pin Removal Pliers, 330 mm Overall
- BETA 1-Piece Pin Removal Pliers, 155 mm Overall
- BETA 1-Piece Exhaust Support Removal Pliers, 280 mm Overall
- BETA 1-Piece Valve Seat Removal Pliers, 270 mm Overall
- BETA 1-Piece Piston Ring Pliers
- BETA 1-Piece Coupling Pliers Smooth, 230 mm Overall
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
