BETA 1-Piece Valve Seat Removal Pliers, 270mm Overall

Subtotal (1 unit)*

$168.93

(exc. GST)

$185.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.93

*price indicative

RS Stock No.:
234-6135
Mfr. Part No.:
1460F
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Valve Seat Removal Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

270mm

Material

Stainless Steel

ESD Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Valve seat removing tool with 270mm length.

Length 270mm

Weight 370g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy