Subtotal (1 unit)*
$108.21
(exc. GST)
$119.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.21 |
*price indicative
- RS Stock No.:
- 234-6132
- Mfr. Part No.:
- 1445/1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Piston Ring Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Piston Ring Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Piston ring expanders unique tool that will speed the removal and installation of piston rings with minimum ring distortion. The use of a ring expander will greatly reduce ring point misalignment which can be detrimental to good piston ring seali
Weight 200g
Diameter 50÷100
Related links
- BETA 1-Piece Piston Ring Pliers
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- BETA 1-Piece Mole Grips, 300mm Overall
- BETA 1-Piece Upholstery Clip Pliers Smooth, 170 mm Overall
- BETA 1-Piece Pin Removal Pliers, 155 mm Overall
- BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- BETA 1-Piece Coupling Pliers Smooth, 235 mm Overall
- BETA 1-Piece Brake Spring Pliers, 184 mm Overall
