BETA 1-Piece Spark Plug Pliers Smooth, 290mm Overall, 50mm Jaw

Subtotal (1 unit)*

$254.77

(exc. GST)

$280.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.77

*price indicative

RS Stock No.:
225-7065
Mfr. Part No.:
1474L
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Long Nose

Product Type

Spark Plug Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

290mm

Material

Chromium

Handle Type

Comfort Grip

Jaw Length

50mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

The BETA spark-plug plier has curved long nose bend 15 degree.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy