BETA 1-Piece Pin Removal Pliers, 330mm Overall

Subtotal (1 unit)*

$120.42

(exc. GST)

$132.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.42

*price indicative

RS Stock No.:
225-7079
Mfr. Part No.:
1478T
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Pin Removal Pliers

Number of Pieces

1

Overall Length

330mm

VDE/1000V Approved

No

Material

Steel

ESD Safe

No

Finish

Chrome

Jaw Shape

Bent

Standards/Approvals

No

Non-Sparking

No

Height Safe

No

RoHS Status: Exempt

The BETA plastic pin removal plier has swivel head and pressure clips. It has 6 working positions and head can rotate 90 degree.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy