BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- RS Stock No.:
- 225-7057
- Mfr. Part No.:
- 1472TM
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7057
- Mfr. Part No.:
- 1472TM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Coupling Pliers | |
| Jaw Style | Smooth | |
| Overall Length | 230 mm | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Handle Type | Comfort Grip | |
| Material | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Sub Type | Long Nose | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Coupling Pliers | ||
Jaw Style Smooth | ||
Overall Length 230 mm | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Handle Type Comfort Grip | ||
Material Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Sub Type Long Nose | ||
RoHS Status: Exempt
The BETA quick coupler plier is used for multijet filters.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Coupling Pliers Smooth, 235 mm Overall
- Facom 1-Piece Hand Brake Cable Pliers Smooth, 230 mm Overall
- BETA 1-Piece Coupling Pliers, 110 mm Overall
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall
- BETA 1-Piece Upholstery Clip Pliers Smooth, 170 mm Overall
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
