SAM 208-19 1-Piece Hose Clamp Plier, 550mm Overall ESD Safe
- RS Stock No.:
- 221-4894
- Mfr. Part No.:
- 208-19
- Brand:
- SAM
Subtotal (1 unit)*
$340.58
(exc. GST)
$374.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.58 |
*price indicative
- RS Stock No.:
- 221-4894
- Mfr. Part No.:
- 208-19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 550mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Finish | Chrome | |
| Model Number | 208-19 | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 550mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Finish Chrome | ||
Model Number 208-19 | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Pliers For Self-Tightening Clamps is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Hose Clamp Plier, 230 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 630 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier Long Nose ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
