RS PRO 8-Piece Water Pump Plier, 420mm Overall, 65mm Jaw ESD Safe
- RS Stock No.:
- 216-6039
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$58.50
(exc. GST)
$64.35
(inc. GST)
- RS Stock No.:
- 216-6039
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 8 | |
| Number of Positions | 8 | |
| Overall Length | 420mm | |
| Material | C1080 Steel | |
| ESD Safe | Yes | |
| Jaw Length | 65mm | |
| Jaw Opening | 108mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 8 | ||
Number of Positions 8 | ||
Overall Length 420mm | ||
Material C1080 Steel | ||
ESD Safe Yes | ||
Jaw Length 65mm | ||
Jaw Opening 108mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO Utility Pliers
From RS PRO, these adjustable utility pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. The grip even has eight adjustment positions with a 108mm jaw opening capacity for maximum versatility.
The pliers have an angled head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts.
With a high carbon steel construction, this tool boasts superior performance on the job and specially coated for ultimate rust prevention.
Features and Benefits
• Right angle teeth grip in all directions
• Undercut tongue and groove positioning channel
• Fastener eliminates nut and bolt joint failure
• Reinforced edge to minimise stress breakage
• Heat Treated Teeth grip better and last longer
• Uses high carbon C1080 steel
Applications
These utility pliers can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Gedore Water Pump Plier 39mm Jaw ESD Safe
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- RS PRO 1-Piece Water Pump Plier, 250 mm Overall Narrow ESD Safe
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw

