RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 125-3104
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.50
(exc. GST)
$64.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.50 |
| 5 + | $48.15 |
*price indicative
- RS Stock No.:
- 125-3104
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Box Joint | |
| Number of Pieces | 2 | |
| Number of Positions | 7 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 300mm | |
| Handle Type | Polyvinyl Chloride, Ergonomic | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 42mm | |
| Finish | Hardened | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Box Joint | ||
Number of Pieces 2 | ||
Number of Positions 7 | ||
VDE/1000V Approved Yes | ||
Overall Length 300mm | ||
Handle Type Polyvinyl Chloride, Ergonomic | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 42mm | ||
Finish Hardened | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO Water Pump Pliers, PVC Sleeves
Experience high levels of gripping and turning versatility with RS PRO Water Pump Pliers. Designed with durability and precision in mind, these pliers are essential for professionals and DIY enthusiasts alike. Featuring adjustable serrated jaws, they ensure a secure grip on objects of various sizes, from pipes to nuts and bolts.
Crafted from Chrome Vanadium steel, these pliers offer reliability and ease of use, making them ideal for plumbing, automotive, electrical, and general maintenance tasks. Elevate your toolkit with RS PRO Water Pump Pliers – the ultimate blend of quality and performance.
Features and Benefits
Variants Available Separately
Applications
Standards
DIN ISO 8976
Related links
- RS PRO 2-Piece Water Pump Plier, 300 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8 mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 135 mm Overall Curved VDE/1000V Approved