Teng Tools 1-Piece Circlip Plier, 7in Overall External, 14mm Jaw
- RS Stock No.:
- 198-1798
- Mfr. Part No.:
- MB472-7
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-1798
- Mfr. Part No.:
- MB472-7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 7in | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 14mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Standards/Approvals | DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 7in | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
Jaw Length 14mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Standards/Approvals DIN 5254 | ||
Height Safe No | ||
RoHS Status: Exempt
The Teng Tools MB472-7 series is a straight circlip pliers. It has 1.8mm tip and 19 to 60mm capacity. It can be used use with inner type circlips or snap ring.
Chrome vanadium construction
Return spring for easier use
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools MB472-9 1-Piece Circlip Plier, 240 mm Overall
- Teng Tools MB472-5 1-Piece Circlip Plier, 145 mm Overall
- RS PRO 1-Piece Circlip Plier 32.0mm Jaw
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- Gedore 6701460 1-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
