Weller Erem 2-Piece Side cutter, 110mm Overall Semi-Flush, 15mm Jaw ESD Safe
- RS Stock No.:
- 317-7399
- Distrelec Article No.:
- 180-57-101
- Mfr. Part No.:
- 612N
- Brand:
- Weller Erem
Subtotal (1 unit)*
$118.47
(exc. GST)
$130.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.47 |
*price indicative
- RS Stock No.:
- 317-7399
- Distrelec Article No.:
- 180-57-101
- Mfr. Part No.:
- 612N
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Side cutter | |
| Number of Pieces | 2 | |
| Overall Length | 110mm | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Material | High Grade Tool Steel | |
| Jaw Length | 15mm | |
| Finish | Non-Reflecting Surface | |
| Jaw Style | Semi-Flush | |
| Jaw Shape | Oval Head | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Side cutter | ||
Number of Pieces 2 | ||
Overall Length 110mm | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Material High Grade Tool Steel | ||
Jaw Length 15mm | ||
Finish Non-Reflecting Surface | ||
Jaw Style Semi-Flush | ||
Jaw Shape Oval Head | ||
Standards/Approvals No | ||
Height Safe No | ||
Weller Side Cutter, 110mm Overall Length, High Grade Tool Steel - 612N
This side cutter is a precision hand tool designed for trimming and removing wire and small component leads in industrial electronics and mechanical contexts. It combines an oval-head cutting profile with a semi-flush jaw geometry to provide close, controlled cuts while being suitable for work at benches and in controlled production environments.
Features and Benefits:
• ESD safe construction prevents static discharge during handling
• Oval head shape allows angled approach in confined spaces
• Semi-flush cutting delivers low-profile residual tails
• High grade tool steel ensures Durable cutting edges
• Non-reflecting surface reduces glare under inspection lighting
• Comfort grip handle improves control during repetitive tasks
• Oval head shape allows angled approach in confined spaces
• Semi-flush cutting delivers low-profile residual tails
• High grade tool steel ensures Durable cutting edges
• Non-reflecting surface reduces glare under inspection lighting
• Comfort grip handle improves control during repetitive tasks
Applications
• Suitable for precision trimming of component leads on assemblies
• Ideal for harness and cable dressing in automation panels
• Used for maintenance cutting tasks in electrical workshops
• Can be used for delicate mechanical assembly and adjustment work
• Ideal for harness and cable dressing in automation panels
• Used for maintenance cutting tasks in electrical workshops
• Can be used for delicate mechanical assembly and adjustment work
Is the tool suitable for static-sensitive electronic assemblies?
Yes, it is manufactured to be ESD safe so it can be used on static-sensitive components and assemblies.
What handle characteristics support long-duration use?
The tool features a comfort grip handle designed to reduce hand fatigue and improve grip stability during repetitive cutting operations.
How does the jaw profile affect access to tight areas?
The oval head provides a narrower approach angle and better Visual access, enabling cuts in confined or densely populated component zones.
What material considerations affect edge retention and service life?
The cutting edges are MADE from high grade tool steel, which offers enhanced hardness and wear resistance for extended operational life.
How does the finish contribute to inspection workflows?
The non-reflecting surface minimises specular glare under bright inspection lights, aiding Visual inspection and precision placement.
Related links
- Weller Erem 2-Piece Round Nose Plier 30.3mm Jaw ESD Safe
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round Nose 20.5mm Jaw ESD Safe
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 5.25mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 23mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 35.5mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 33.5mm Jaw ESD Safe

