Stanley FatMax Long Nose Plier, 200mm Overall

Subtotal (1 unit)*

$72.24

(exc. GST)

$79.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.24

*price indicative

RS Stock No.:
136-6048
Mfr. Part No.:
0-89-872
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Sub Type

Bent Snipe Nose Plier

Product Type

Long Nose Plier

Overall Length

200mm

Material

Stainless Steel

Handle Type

Bi-Material Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Stanley Bent Long Nose Pliers


The Stanley control grip long nose pliers have a bent nose and are made from drop forged steel giving them excellent strength and durability. The bent nose pliers are a professional quality hand tool that is perfect for holding your objects.

Features and Benefits


Zone configuration gives added power, comfort and control

Ergonomic handle for comfort

Curved jaw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy