Stanley 0-89-871 4-Piece Long Nose Plier, 150mm Overall, 6in Jaw
- RS Stock No.:
- 555-763
- Mfr. Part No.:
- 0-89-871
- Brand:
- Stanley
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 555-763
- Mfr. Part No.:
- 0-89-871
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 4 | |
| Overall Length | 150mm | |
| Material | Chrome Steel | |
| Jaw Length | 6in | |
| Finish | Chrome | |
| Standards/Approvals | DIN, ISO and ANS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 4 | ||
Overall Length 150mm | ||
Material Chrome Steel | ||
Jaw Length 6in | ||
Finish Chrome | ||
Standards/Approvals DIN, ISO and ANS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT 1/2 Round Bent Nose Pliers features a polished head finish, as well as new soft bimaterial handles providing a comfortable grip, allowing for extended use without strain. These pliers comply with all DIN, ISO, and ANSI standards, ensuring their reliability and performance. Crafted from heat-treated forged chrome steel alloy, they offer exceptional durability and a long lifespan.
Easy to use easy adjustment of grips while in use
Ergonomic guards for efficient pulling and pushing actions
Chemicals resistant grips resistant to most common chemicals
Finish polished head
Related links
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 8in Jaw
- Stanley 4-Piece Long Nose Plier 7in Jaw
