Ega-Master, 50 mm Jaw Capacity Ring Wrench, 250mm Overall, Straight Handle

Subtotal (1 unit)*

$147.54

(exc. GST)

$162.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.54

*price indicative

RS Stock No.:
288-729
Mfr. Part No.:
60889
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Jaw Capacity

50 mm

Wrench Type

Ring Wrench

Overall Length

250mm

Handle Type

Straight

Finish

Black Matt Epoxy Powder

Material

Special Steel

Standards/Approvals

DIN 7444

COO (Country of Origin):
ES
The Ega-Master Slogging Ring Wrench is used to tighten or loosen large nuts and bolts in ship-building and other heavy industries, maintenance of industrial plants. It is suitable to be used with hammer or mallet.

AF Diameter 50mm

Length is 250mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy