SAM 630-14-BC 1-Piece Pipe Wrench, 350mm Overall, 14mm Jaw
- RS Stock No.:
- 282-8622
- Mfr. Part No.:
- 630-14-BC
- Brand:
- SAM
Subtotal (1 unit)*
$267.80
(exc. GST)
$294.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.80 |
*price indicative
- RS Stock No.:
- 282-8622
- Mfr. Part No.:
- 630-14-BC
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 350mm | |
| Material | Alloy Steel | |
| Jaw Length | 14mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 350mm | ||
Material Alloy Steel | ||
Jaw Length 14mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Duckbill pipework wrench has form gooseneck 90 degree which facilitate the work against a wall and in the most difficult access place.
Light alloy body
Forged and treated mobile jaw
Related links
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 49 mm Jaw Capacity
- BETA Pipe Wrench 60 mm Jaw Capacity
- Irwin Pipe Wrench 38 mm Jaw Capacity, Metal Handle
- RS PRO Pipe Wrench 50 mm Jaw Capacity Non-Sparking
- SAM 630-36-AL 1-Piece Pipe Wrench 36mm Jaw
