Teng Tools MB483-7 1-Piece Wrench, 180mm Overall Parallel, 25mm Jaw
- RS Stock No.:
- 810-674
- Mfr. Part No.:
- MB483-7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$134.33
(exc. GST)
$147.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.33 |
*price indicative
- RS Stock No.:
- 810-674
- Mfr. Part No.:
- MB483-7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Wrench | |
| Product Type | Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Jaw Length | 25mm | |
| Jaw Opening | 37mm | |
| Jaw Style | Parallel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Wrench | ||
Product Type Wrench | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Jaw Length 25mm | ||
Jaw Opening 37mm | ||
Jaw Style Parallel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench offers a versatile all-in-one solution for gripping and holding. This tool effectively replaces multiple spanner sets, making it Ideal for both professionals and DIY enthusiasts.
Eliminates the need for multiple spanner sets
Prevents marring or scratching on plated fittings
Versatile functionality for gripping, holding, pressing, and bending
Parallel jaws design ensures a consistent grip
Engineered for mechanical and automotive repairs
Ideal for delicate plumbing and electrical installations
Related links
- Teng Tools MB483-10 1-Piece Wrench 35mm Jaw
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- CK 6-Piece Wrench Curved 180mm Overall
- Wiha Z25025001 1-Piece Plier Wrench 46mm Jaw
- Gedore 1-Piece Plier Wrench 25mm Jaw
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
- Teng Tools Water Pump Plier 22mm Jaw
- BETA 1-Piece Circlip Plier 29mm Jaw
