Stanley 0-84-816 4-Piece Lock-Grip Plier C-Clamp, 185mm Overall
- RS Stock No.:
- 555-760
- Mfr. Part No.:
- 0-84-816
- Brand:
- Stanley
Subtotal (1 unit)*
$70.58
(exc. GST)
$77.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.58 |
*price indicative
- RS Stock No.:
- 555-760
- Mfr. Part No.:
- 0-84-816
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Lock-Grip Plier | |
| Number of Pieces | 4 | |
| Overall Length | 185mm | |
| Material | Chrome Steel | |
| Handle Type | Soft Grip | |
| Finish | Chrome | |
| Jaw Style | C-Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Lock-Grip Plier | ||
Number of Pieces 4 | ||
Overall Length 185mm | ||
Material Chrome Steel | ||
Handle Type Soft Grip | ||
Finish Chrome | ||
Jaw Style C-Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Lock-Grip Plier, 185mm Overall Length, C-Clamp Jaw Style - 0-84-816
This lock‑grip plier is a Compact clamping tool designed to hold and secure workpieces during mechanical tasks. Finished in chrome for corrosion resistance and Visual inspection, it is supplied as a set of four for workshop or site use. The tool operates using a C‑clamp jaw configuration, offering a firm grip suited to applications requiring sustained clamping force.
Features and Benefits:
• Chrome finish provides surface protection and easy cleaning
• C‑clamp jaw style enables a secure hold on irregular shapes
• Supplied in a four‑piece set for multiple simultaneous uses
• C‑clamp jaw style enables a secure hold on irregular shapes
• Supplied in a four‑piece set for multiple simultaneous uses
Applications
• Used for holding sheet metal during assembly
• Suitable for clamping components during welding preparation
• Ideal for temporary fixation in maintenance tasks
• Suitable for clamping components during welding preparation
• Ideal for temporary fixation in maintenance tasks
How Compact is the tool for storage and handling?
The overall length measures 185mm, which aids storage in toolboxes and tight spaces.
Are there any formal conformity endorsements for professional use?
The product is supplied without standards approvals.
Related links
- Stanley 4-Piece Lock-Grip Plier, 225mm Overall
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 8in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 7in Jaw
- Stanley 4-Piece Combination Plier 7in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
