Subtotal (1 unit)*
$60.82
(exc. GST)
$66.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.82 |
*price indicative
- RS Stock No.:
- 794-295
- Mfr. Part No.:
- T3817
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Overall Length | 220mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Overall Length 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Revolving Punch plier is a precise tool designed for creating holes in various materials, ensuring versatility and performance in any toolkit.
Specially hardened steel punches enhance durability and performance
Includes a 6-punch revolving head, clearly marked with sizes for convenience
Features a black lacquered coating, providing excellent corrosion protection
Versatile for use on leather, plastic, card, and more
Related links
- CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- Gedore 1-Piece Hose Clamp Plier, 220mm Overall
- BETA 1-Piece Circlip Plier 33mm Jaw
- CK T3659A 1-Piece Water Pump Plier, 300 mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
