CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- RS Stock No.:
- 796-176
- Mfr. Part No.:
- T3711 8
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$74.75
(exc. GST)
$82.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.75 |
*price indicative
- RS Stock No.:
- 796-176
- Mfr. Part No.:
- T3711 8
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 220mm | |
| Handle Type | Bare Handle | |
| Material | Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3711 8 | |
| Standards/Approvals | DIN 5254A | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 220mm | ||
Handle Type Bare Handle | ||
Material Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3711 8 | ||
Standards/Approvals DIN 5254A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier offers unparalleled functionality for gripping and manipulating external circlips. With a straight design, it ensures precise handling for various applications within mechanical assemblies.
Crafted from high alloy steel for outstanding strength and durability
Hardened and tempered body enhances longevity and performance
Chequered handles provide superior grip for safer usage
Black gun finish offers excellent corrosion protection
Completely complies with DIN 5254A specifications
Related links
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3711 7 5-Piece Circlip Plier, 180mm Overall
- BETA 1-Piece Circlip Plier 33mm Jaw
