CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- RS Stock No.:
- 796-180
- Mfr. Part No.:
- T3712 8
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$68.75
(exc. GST)
$75.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.75 |
*price indicative
- RS Stock No.:
- 796-180
- Mfr. Part No.:
- T3712 8
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 220mm | |
| Material | Steel | |
| Handle Type | Bare Handle | |
| Circlip Size Range | 10 → 100 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Model Number | T3712 8 | |
| Standards/Approvals | DIN 5256D | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 220mm | ||
Material Steel | ||
Handle Type Bare Handle | ||
Circlip Size Range 10 → 100 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Model Number T3712 8 | ||
Standards/Approvals DIN 5256D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is designed for effortless assembly and disassembly of circlips. Its inside bent jaws ensure precision in hard-to-reach areas, making it an essential tool for professional and DIY applications alike.
Made from high alloy steel for exceptional strength and durability
Hardened and tempered finish enhances longevity and reliability
Chequered handles provide a firm grip during use
Black gun finish offers superior corrosion protection
Compliant with DIN 5256D standards for quality assurance
Related links
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- BETA 1-Piece Circlip Plier 33mm Jaw
- CK T3712 7 5-Piece Circlip Plier, 180mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 7 5-Piece Circlip Plier, 180mm Overall
