SAM 212-22-FME 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall

Subtotal (1 unit)*

$182.77

(exc. GST)

$201.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.77

*price indicative

RS Stock No.:
221-4910
Mfr. Part No.:
212-22-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Locking Plier

Number of Pieces

1

Overall Length

220mm

Material

Chrome Vanadium Steel

Jaw Opening

50mm

Finish

Chrome

Jaw Style

One Hand Hose Jaw

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM LARGE CAPACITY VICE BRUSH 250 MM + clip can be unlocked by one hand whose Jaws are made of chrome vanadium steel.

Chrome Vanadium Steel Jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy