SAM 204-R18G 1-Piece Combination Plier Ridged jaw, 185mm Overall, 37mm Jaw
- RS Stock No.:
- 221-4888
- Mfr. Part No.:
- 204-R18G
- Brand:
- SAM
Subtotal (1 unit)*
$56.60
(exc. GST)
$62.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.60 |
*price indicative
- RS Stock No.:
- 221-4888
- Mfr. Part No.:
- 204-R18G
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 200kg/mm2 | |
| Overall Length | 185mm | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 37mm | |
| Jaw Style | Ridged jaw | |
| Standards/Approvals | NF ISO 5746 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 200kg/mm2 | ||
Overall Length 185mm | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 37mm | ||
Jaw Style Ridged jaw | ||
Standards/Approvals NF ISO 5746 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Dual Material Universal Forceps With Spring 185 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Combination Plier Ridged jaw 37mm Jaw
- SAM 1-Piece Combination Plier 37mm Jaw
- SAM 1-Piece Combination Plier Ridged jaw 34mm Jaw
- BETA 1-Piece Combination Plier 37mm Jaw
- Facom 1-Piece Combination Plier 36mm Jaw
- SAM 1-Piece Combination Plier 35mm Jaw
- SAM 1-Piece Combination Plier 42mm Jaw
- Gedore 1-Piece Plier Wrench 25mm Jaw