BETA 1-Piece Long Nose Plier Round, 140mm Overall, 37mm Jaw
- RS Stock No.:
- 234-4947
- Mfr. Part No.:
- 1178BM
- Brand:
- BETA
Subtotal (1 unit)*
$122.59
(exc. GST)
$134.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.59 |
*price indicative
- RS Stock No.:
- 234-4947
- Mfr. Part No.:
- 1178BM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 37mm | |
| Finish | Smooth | |
| Jaw Style | Round | |
| Standards/Approvals | ISO 9655 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Bi-Material | ||
Jaw Length 37mm | ||
Finish Smooth | ||
Jaw Style Round | ||
Standards/Approvals ISO 9655 | ||
RoHS Status: Exempt
The BETA smooth half-round long needle nose pliers bi-material handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 140mm
Related links
- Bahco 2430G 5-Piece Long Nose Plier Serrated 37mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- BETA 1-Piece Long Nose Plier Flat 40mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- CK 1-Piece Needle Nose Plier Needle Nose 37mm Jaw
- BETA 1-Piece Combination Plier 37mm Jaw
- Bahco 4-Piece Round Nose Plier 37mm Jaw
