CK 1-Piece Round Nose Plier, 145mm Overall, 31mm Jaw ESD Safe
- RS Stock No.:
- 910-7188
- Distrelec Article No.:
- 300-12-758
- Mfr. Part No.:
- T3890
- Brand:
- CK
Subtotal (1 unit)*
$34.30
(exc. GST)
$37.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.30 |
*price indicative
- RS Stock No.:
- 910-7188
- Distrelec Article No.:
- 300-12-758
- Mfr. Part No.:
- T3890
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Handle Type | Dual Component | |
| Material | Special Steel | |
| ESD Safe | Yes | |
| Jaw Length | 31mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Handle Type Dual Component | ||
Material Special Steel | ||
ESD Safe Yes | ||
Jaw Length 31mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK ESD Pliers
A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.
Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Related links
- CK T3891 1-Piece Flat Nose Plier Short 31mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier 39mm Jaw ESD Safe
- CK Long Nose Plier 20mm Jaw ESD Safe
- RS PRO Long Nose Plier Long Nose 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
