Bosch 1600A02NE5 1-Piece Plier, 250mm Overall V-Shape
- RS Stock No.:
- 673-916
- Mfr. Part No.:
- 1600A02NE5
- Brand:
- Bosch
Subtotal (1 unit)*
$94.25
(exc. GST)
$103.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.25 |
*price indicative
- RS Stock No.:
- 673-916
- Mfr. Part No.:
- 1600A02NE5
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Water Pump Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Handle Type | Grip | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Style | V-Shape | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Water Pump Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Handle Type Grip | ||
ESD Safe No | ||
Material Steel | ||
Jaw Style V-Shape | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE water pump pliers are designed for professionals in trade and industry, offering reliable performance with insulated features to ensure safety. These pliers measure 250mm, making them a versatile tool for various applications, particularly in environments where electrical safety is paramount. Crafted from Durable chrome vanadium steel, the pliers not only deliver exceptional strength but also exhibit rust resistance, further enhancing their longevity. With an ergonomic soft grip handle, these pliers provide comfort during extended use, securing a firm grasp for precise operation. Tested to withstand high voltages, the product meets stringent VDE certification standards, making it a trustworthy choice for electricians and technicians alike.
Tested up to 10,000 volts and VDE-certified for safety up to 1,000 volts
Adjustable pliers head allows for easy self-clamping functionality
Constructed from robust chrome vanadium steel for enhanced durability
Ergonomic grip handle ensures comfort and reduced fatigue during prolonged use
Rust resistance offers increased lifespan and reliability in demanding environments
Lightweight design at 0.365 kg facilitates ease of use without sacrificing strength
Anti-slip shoulders enhance grip for secure handling in various applications
Related links
- Facom 1-Piece Plier, 250mm Overall
- Facom 501BPB 1-Piece Plier, 250mm Overall
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
