Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- RS Stock No.:
- 234-9513
- Mfr. Part No.:
- PWF250GPF
- Brand:
- Facom
Subtotal (1 unit)*
$185.57
(exc. GST)
$204.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $185.57 |
*price indicative
- RS Stock No.:
- 234-9513
- Mfr. Part No.:
- PWF250GPF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 58mm | |
| Jaw Style | Angled head | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 58mm | ||
Jaw Style Angled head | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM PWF250GPF Plier Wrench With PVC Handle - G Series
This tool is certified by the Origine France Garantie label, which certifies the French origin of this product and its manufacturing in compliance with French standards and regulations.
Features & Benefits
RATCHET-LOCK SYSTEM: 2x Faster, easy adjustment in confined spaces
LARGE CAPACITY JAW: Replace metric or imperial wrenches with one convenient tool - Maximum jaw capacity of 58 mm
SMOOTH, PARALLEL OPENING JAW: Damage-free operation on sensitive surfaces
SLIM PROFILE DESIGN: 16,8 mm; Maximum access into tight spaces
LASER-MARKED SCALE: Preset desired jaw width 20 positions
CHROME PLATE FINISHING: Improves durability and corrosion resistance
Length : 250 mm
Certification: Label Origine France Garantie
Lifetime guarantee
Applications
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom PWF250CPEPB 1-Piece Plier Wrench, 250mm Overall
- Wiha Z25025001 1-Piece Plier Wrench 46mm Jaw
- Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- Facom PWF180CPEPB 1-Piece Plier Wrench Straight, 180 mm Overall
