Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall

Subtotal (1 unit)*

$83.73

(exc. GST)

$92.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.73

*price indicative

RS Stock No.:
712-584
Mfr. Part No.:
181B.25CPEPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier

Number of Pieces

1

Overall Length

250mm

ESD Safe

No

Handle Type

Mono-Material Ergonomic

Material

Chrome Plated Metal

Jaw Opening

60mm

Finish

Chrome

Jaw Style

Straight

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy