HAZET 1847/3 1-Piece Plier Bent, 200mm Overall

Subtotal (1 unit)*

$511.83

(exc. GST)

$563.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.83

*price indicative

RS Stock No.:
644-871
Mfr. Part No.:
1847/3
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Plier

Number of Pieces

1

Overall Length

200mm

Handle Type

Dipped Grip

Finish

Chrome Plated

Jaw Style

Bent

Non Compliant

COO (Country of Origin):
DE
The HAZET Snap ring pliers are designed for precision work in automotive applications, specifically tailored for removing and installing snap rings found in homokinetic joints or drive shafts. These pliers feature bent jaws at a 10-degree angle, which allows access to tight and restricted areas while effectively handling outside lock rings. Crafted with robust materials and chrome-plated for durability, they ensure longevity and reliability in use. The ergonomic design with dip-coated handles provides a comfortable grip, making them suitable for extended use without discomfort. Manufactured in Germany, they reflect high-quality craftsmanship, a staple of HAZET tools.

Perfect for handling snap rings on various vehicle brands including VW, AUDI, OPEL, and FORD

Designed for outside lock rings, enhancing versatility for different automotive repairs

The 10° bent jaws improve access in confined spaces, facilitating ease of use

Chequered tips provide improved grip on lock rings, ensuring secure handling

Handles incorporate a dip coating for enhanced comfort and control during operation

Chrome-plated surface enhances corrosion resistance, extending tool life

Manufactured in Germany to the highest standards, ensuring quality and reliability

Lightweight at just 0.17 kg, enabling effortless manoeuvrability during use

Length of 200 mm allows for optimal leverage and precision in various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy