Knipex 38 71 200 1-Piece Plier Bent Nose, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 267-7184
- Mfr. Part No.:
- 38 71 200
- Brand:
- Knipex
Subtotal (1 unit)*
$103.59
(exc. GST)
$113.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.59 |
*price indicative
- RS Stock No.:
- 267-7184
- Mfr. Part No.:
- 38 71 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 73mm | |
| Finish | Polished | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Jaw Length 73mm | ||
Finish Polished | ||
Jaw Style Bent Nose | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex mechanics pliers which is 70 degree angled and has half round jaws, suitable for pulling split pins; for gripping at points that are difficult to access.
High bending strength of the pliers tips
Plier material is vanadium electric steel that is forged and oil hardened
Related links
- Knipex 38 25 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 95 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
