Ega-Master 62341 1-Piece Plier Bent Nose, 160mm Overall VDE/1000V Approved, 47mm Jaw
- RS Stock No.:
- 288-794
- Mfr. Part No.:
- 62341
- Brand:
- Ega-Master
Subtotal (1 unit)*
$45.29
(exc. GST)
$49.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.29 |
*price indicative
- RS Stock No.:
- 288-794
- Mfr. Part No.:
- 62341
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Sub Type | Mechanics Plier | |
| Tip Size | 3.3 mm | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material, Comfort Grip, Non-Slip, Ergonomic | |
| Jaw Length | 47mm | |
| Jaw Width | 11mm | |
| Finish | Titacrom | |
| Jaw Style | Bent Nose | |
| Nose Angle | 32° | |
| Standards/Approvals | IEC 60900, DIN 5746, DIN 5743, DIN 5748, DIN 5749, DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Sub Type Mechanics Plier | ||
Tip Size 3.3 mm | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material, Comfort Grip, Non-Slip, Ergonomic | ||
Jaw Length 47mm | ||
Jaw Width 11mm | ||
Finish Titacrom | ||
Jaw Style Bent Nose | ||
Nose Angle 32° | ||
Standards/Approvals IEC 60900, DIN 5746, DIN 5743, DIN 5748, DIN 5749, DIN 5745 | ||
- COO (Country of Origin):
- ES
The Ega-Master Bent Nose Pliers has an axle ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. It has Titacrom which is a special surface treatment, more corrosion resistant than standard chrome, resistant to impact and friction, non reflecting with very attractive finishing.
160mm Length
Opening distance is 47mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Ega-Master 76594 1-Piece Bent Nose Plier, 200 mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- NWS 1-Piece Long Nose Plier Bent Nose, 205 mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
