Knipex 38 95 200 1-Piece Plier Bent Nose, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 267-7187
- Mfr. Part No.:
- 38 95 200
- Brand:
- Knipex
Subtotal (1 unit)*
$102.92
(exc. GST)
$113.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.92 |
*price indicative
- RS Stock No.:
- 267-7187
- Mfr. Part No.:
- 38 95 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 73mm | |
| Finish | Chrome Plated | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Special Quality Tool Steel | ||
Jaw Length 73mm | ||
Finish Chrome Plated | ||
Jaw Style Bent Nose | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 38 95 200 Mechanics' Pliers with multi-component handles chrome-plated 200 mm
38 95 200 Mechanics' Pliers high bending strength of the pliers tips. Gripping surfaces cross-hatched. 45° angled, half-round, long jaws, also suitable for gripping spark plugs and round components. - Jaw thickness (joint) (T1): 9.5mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 73.0mm- Head width (W3): 17.5mm- Head angle: 45
Features and Benefits
High Bending Strength Of The Pliers Tips
Technical attributes
Gripping Surfaces Cross-Hatched
Related links
- Knipex 38 71 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 25 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
