HAZET 798-15A Water Pump & Slip Joint Plier, 875mm Overall
- RS Stock No.:
- 644-641
- Mfr. Part No.:
- 798-15A
- Brand:
- HAZET
Subtotal (1 unit)*
$425.85
(exc. GST)
$468.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.85 |
*price indicative
- RS Stock No.:
- 644-641
- Mfr. Part No.:
- 798-15A
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Hose Clamp Pliers | |
| Product Type | Water Pump & Slip Joint Plier | |
| Overall Length | 875mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Hose Clamp Pliers | ||
Product Type Water Pump & Slip Joint Plier | ||
Overall Length 875mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Specialized pliers for operating self-gripping spring band and space-saving hose clamps. With a total length of 875 mm and a Bowden cable of 610 mm, it enables access in restricted areas. One-hand operation is supported by an automatic toothed fixing device.
Clamping range from 7 to 60 mm
Sliding guide with tension spring
Adjustable reversible plate for precision
Dip coated ergonomic handles
Related links
- HAZET Water Pump & Slip Joint Plier, 210 mm Overall
- RS PRO 1-Piece Water Pump & Slip Joint Plier, 145 mm Overall
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 254 mm Overall
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 304.8 mm Overall
- RS PRO 1-Piece Water Pump & Slip Joint Plier 20mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- Bahco Water Pump Plier, 300 mm Overall
