Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- RS Stock No.:
- 594-067
- Mfr. Part No.:
- 70110
- Brand:
- Ega-Master
Subtotal (1 unit)*
$652.52
(exc. GST)
$717.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.52 |
*price indicative
- RS Stock No.:
- 594-067
- Mfr. Part No.:
- 70110
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Water Pump & Slip Joint Plier | |
| Sub Type | Adjustable Slip Joint | |
| Number of Pieces | 1 | |
| Overall Length | 254mm | |
| Number of Positions | 7 | |
| Handle Type | Ergonomic | |
| Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Water Pump & Slip Joint Plier | ||
Sub Type Adjustable Slip Joint | ||
Number of Pieces 1 | ||
Overall Length 254mm | ||
Number of Positions 7 | ||
Handle Type Ergonomic | ||
Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pincer is a Non-Sparking Tools. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to achieve the highest quality in the market, featuring an attractive finish. They provide an extraordinary grip, ensuring a firm hold on various materials with just one hand.
Smooth movement between positions and easy opening
Ergonomic and non-slip handle
Related links
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 254 mm Overall
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 304.8 mm Overall
- RS PRO 1-Piece Water Pump & Slip Joint Plier, 145 mm Overall
- RS PRO 1-Piece Water Pump & Slip Joint Plier 20mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Ega-Master Water Pump Plier 32mm Jaw
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- Ega-Master 73001 1-Piece Plier, 254 mm Overall VDE/1000V Approved
