BETA 1-Piece Water Pump Plier, 300mm Overall Boxed Joint, 47mm Jaw

Subtotal (1 unit)*

$132.10

(exc. GST)

$145.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.10

*price indicative

RS Stock No.:
233-1289
Mfr. Part No.:
1048VN 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Slip Joint Pliers

Product Type

Water Pump Plier

Number of Pieces

1

Number of Positions

9

Overall Length

300mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

47mm

Jaw Opening

56mm

Finish

Orange

Jaw Style

Boxed Joint

Standards/Approvals

ISO 8976

RoHS Status: Exempt

The BETA slip joint pliers boxed joints. Colour is orange.

Overall length 300mm

New 9-position model

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy