Bahco Water Pump Plier, 300mm Overall

Subtotal (1 unit)*

$503.29

(exc. GST)

$553.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.29

*price indicative

RS Stock No.:
187-6927
Mfr. Part No.:
SS410-300
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Water Pump Plier

Sub Type

Box Joint Pliers

Number of Positions

7

Overall Length

300mm

Material

Stainless Steel

Jaw Opening

50mm

Standards/Approvals

ISO 8976

COO (Country of Origin):
CN
7 position model

PVC coated handles

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy