RS PRO 1-Piece Bullet And Snap Connector Insert Tool, 145mm Overall
- RS Stock No.:
- 606-320
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.57 |
*price indicative
- RS Stock No.:
- 606-320
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Snap Ring Plier | |
| Product Type | Bullet And Snap Connector Insert Tool | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Opening | 46mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap Ring Plier | ||
Product Type Bullet And Snap Connector Insert Tool | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Opening 46mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
RS PRO Bullet & Snap Connector Insert Tool, 145 mm Overall
The RS PRO Bullet & Snap Connector Insert Tool provides a quick and convenient solution for joining bullet and snap connectors in automotive audio systems. Suitable for professional auto electricians and audio enthusiasts alike, it is Ideal for installing, repairing and updating vehicle audio connections. Also known as a snip snap tool, it offers an efficient way to make connector changes while helping to simplify speaker and audio equipment installations. In addition to automotive applications, it can also be used by home theatre enthusiasts when swapping or reconfiguring speaker connections.
Designed for ease of use, the tool features precisely shaped prongs and recesses for accurate connector insertion and alignment. Constructed from strong yet lightweight carbon steel, it delivers durability without compromising handling comfort. A long-lasting return spring supports repetitive use, while zinc-plated handles with textured detailing provide a secure and comfortable grip.
Ideal for:
Features and Benefits
Related links
- RS PRO 1-Piece Water Pump & Slip Joint Plier 20mm Jaw
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 304.8 mm Overall
- Ega-Master 1-Piece Water Pump & Slip Joint Plier, 254 mm Overall
- HAZET Water Pump & Slip Joint Plier, 210 mm Overall
- HAZET Water Pump & Slip Joint Plier, 875 mm Overall
- RS PRO 1-Piece Water Pump Plier, 250 mm Overall Curved
- RS PRO 1-Piece Water Pump Plier, 250mm Overall
- RS PRO 1-Piece Water Pump Plier, 250 mm Overall Narrow ESD Safe