BETA 1-Piece Long Nose Plier, 200mm Overall, 76mm Jaw
- RS Stock No.:
- 234-4930
- Mfr. Part No.:
- 1166MQ 200
- Brand:
- BETA
Subtotal (1 unit)*
$136.49
(exc. GST)
$150.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.49 |
*price indicative
- RS Stock No.:
- 234-4930
- Mfr. Part No.:
- 1166MQ 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.6 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 76mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.6 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 76mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA extra long needle nose pliers. Length is 200mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- BETA 1-Piece Long Nose Plier 56mm Jaw
