Bahco 2950-250 1-Piece Plier, 235mm Overall, 43mm Jaw
- RS Stock No.:
- 171-622
- Mfr. Part No.:
- 2950-250
- Brand:
- Bahco
Subtotal (1 unit)*
$97.85
(exc. GST)
$107.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.85 |
*price indicative
- RS Stock No.:
- 171-622
- Mfr. Part No.:
- 2950-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Jaw Length | 43mm | |
| Finish | Chrome | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Jaw Length 43mm | ||
Finish Chrome | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Self Adjusting Parallel Grip Pliers with Swivel Pads 235 mm
The Bahco Tools Parallel Grip Pliers are designed to revolutionise your gripping tasks. Crafted with precision, they feature an innovative swivel pad design and a narrow jaw profile that allows access to tight spaces where traditional clamps cannot reach. Ideal for holding L, U, and T profiles in a variety of maintenance work and construction applications, this tool combines functionality with exceptional grip strength. The robust chrome finish ensures resistance to rust, maintaining the pliers' appearance and performance over time. With adjustable locking power and a user friendly mechanism, these pliers promise ease of use while securely holding large and flat pieces. A must have for professionals and DIY enthusiasts alike, they provide versatility and reliability for any task.
Adjustable locking mechanism allows for tailored grip strength
Lightweight design enhances manoeuvrability without sacrificing strength
Compact size enables access to hard to reach areas increasing versatility
Related links
- BETA 1-Piece Combination Plier 43mm Jaw
- Bahco 2678 G-200 1-Piece Combination Plier 43mm Jaw
- Ega-Master Water Pump Plier 43mm Jaw
- Gedore 142 12TL 1-Piece Water Pump Plier 43mm Jaw
- Facom 517.1 1-Piece Long Nose Plier 80mm Jaw
- RS PRO Combination Plier 43mm Jaw
- Teng Tools MB471-9 1-Piece Circlip Plier, 235 mm Overall
- Penta MC13CE-XL 1-Piece Bent Nose Plier, 235 mm Overall VDE/1000V Approved
