BETA 1-Piece Hose Clamp Plier, 309mm Overall

Subtotal (1 unit)*

$124.93

(exc. GST)

$137.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.93

*price indicative

RS Stock No.:
225-7070
Mfr. Part No.:
1476PSA
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hose Clamp Plier

Number of Pieces

1

Overall Length

309mm

VDE/1000V Approved

No

Jaw Opening

12.2mm

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA exhaust collar plier with pin has PSA group. The Pin does not have to be pulled out. It has nose shape and automatic rack locking make it possible to work without pulling out pin.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy