Ega-Master 70541 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall

Subtotal (1 unit)*

$675.38

(exc. GST)

$742.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.38

*price indicative

RS Stock No.:
594-001
Mfr. Part No.:
70541
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Water Pump & Slip Joint Plier

Sub Type

Adjustable Slip Joint

Number of Pieces

1

Overall Length

304.8mm

Number of Positions

7

Material

Aluminium Bronze

Handle Type

Ergonomic

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Pincer is a Non-Sparking Tools. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to achieve the highest quality in the market, featuring an attractive finish. They provide an extraordinary grip, ensuring a firm hold on various materials with just one hand.

Smooth movement between positions and easy opening

Ergonomic and non-slip handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy