Ega-Master Water Pump Plier, 304.8mm Overall, 43mm Jaw

Subtotal (1 unit)*

$60.31

(exc. GST)

$66.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.31

*price indicative

RS Stock No.:
178-0352
Mfr. Part No.:
62134
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Sub Type

Water Pump Pliers

Product Type

Water Pump Plier

Overall Length

304.8mm

Material

Chrome Vanadium Steel

Handle Type

Soft Grip, Bi-Material

Jaw Length

43mm

Non-Sparking

No

Standards/Approvals

DIN 8976

RoHS Status: Exempt

COO (Country of Origin):
ES

Ega-Master Water Pump Pliers


The Ega-Master water pump plier is 304.8mm slip joint spanner. It is a wide range of groove joint and box joint pliers, among that the most remarkable are Auto Grip pliers. They are extensible multi-position pliers with a fast adjusting system, designed for most demanding professionals.

Features and Benefits


• Fast opening up to 1.1/2in in box joint pliers and up to 2in in groove joint pliers

• Non slip plastic handles ensure a good grip and prevent unwanted slipping

• Opening selection system avoids involuntary position switching

• The patented fast adjusting button makes easier the position change

• The teeth, heat treated, provide adequate wear resistance and a firm grip on all surfaces

Applications


• Plumbers

• Electricians

• Mechanics

• Network engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy