Ega-Master 76590 1-Piece Long Nose Plier Round Nose, 160mm Overall, 41mm Jaw

Subtotal (1 unit)*

$61.39

(exc. GST)

$67.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.39

*price indicative

RS Stock No.:
593-780
Mfr. Part No.:
76590
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Sub Type

Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

160mm

Handle Type

Bi-Material

Material

Chrome Vanadium Steel

Jaw Length

41mm

Jaw Width

39mm

Finish

Titacrom

Jaw Style

Round Nose

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.

Axle ensures long service life and smooth operation without clearance

Non slip grip

Ergonomic

Comfortable grip

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy